ZANDER AACHEN SCB Series DIN Rail Safety Timer, 4-Contact, 24 V dc 250V ac, 0 → 99 s, Auxiliary Switch
- RS Stock No.:
- 827-080
- Mfr. Part No.:
- 474460
- Manufacturer:
- ZANDER AACHEN
Subtotal (1 unit)*
€484.97
(exc. VAT)
€596.51
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €484.97 |
*price indicative
- RS Stock No.:
- 827-080
- Mfr. Part No.:
- 474460
- Manufacturer:
- ZANDER AACHEN
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Timer | |
| Mount Type | DIN Rail | |
| Function | Safe Time Monitoring | |
| Time Range | 0 → 99 s | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac, 24V ac | |
| Contact Configuration | Auxiliary | |
| IP Rating | IP20 | |
| Supply AC Voltage | 250V ac | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Plug-in Screw Terminal | |
| Width | 22.5mm | |
| Height | 99mm | |
| Standards/Approvals | EN ISO 13849-1:2015, EN 50156-1:2015, EN62061:2005 + AC: 2010 + A1:2013 + A2:2015, IEC 61508 Parts 1-7:2010, IEC 61511-1:2016, EN 746-2:2010, CE, TÜV, cULus | |
| Length | 118mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Timer | ||
Mount Type DIN Rail | ||
Function Safe Time Monitoring | ||
Time Range 0 → 99 s | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac, 24V ac | ||
Contact Configuration Auxiliary | ||
IP Rating IP20 | ||
Supply AC Voltage 250V ac | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Plug-in Screw Terminal | ||
Width 22.5mm | ||
Height 99mm | ||
Standards/Approvals EN ISO 13849-1:2015, EN 50156-1:2015, EN62061:2005 + AC: 2010 + A1:2013 + A2:2015, IEC 61508 Parts 1-7:2010, IEC 61511-1:2016, EN 746-2:2010, CE, TÜV, cULus | ||
Length 118mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
Related links
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN SR2C 2 Safety Contacts, 0
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Bridge Rectifier, 250 V
- ZANDER AACHEN SR4C 4 Safety Contacts
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN ZSCoupling, 24V dc Coupling Relay
