Crouzet STPI Series Horizontal Timer Relay, 1-Contact, 110 VDC, 0.25 → 63.75 Seconds, 1 SSO Switch Configuration

Image representative of range

Subtotal (1 unit)*

€703.13

(exc. VAT)

€864.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€703.13

*price indicative

RS Stock No.:
941-417
Mfr. Part No.:
RM10EA1H110DPG3K00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Timer Relay

Function

Relay

Mount Type

Horizontal

Time Range

0.25 → 63.75 Seconds

Number of Contacts

1

Contact Configuration

1 SSO

Minimum Operating Temperature

-40°C

Contact Current

250mA

Supply DC Voltage

110 VDC

Terminal Type

Pin

Maximum Operating Temperature

85°C

Height

25.7mm

Length

44mm

Width

26mm

Standards/Approvals

RoHS

Series

STPI

Non Compliant

COO (Country of Origin):
FR
The Crouzet hermetically sealed relay module designed for precise timing control in challenging environments. Its robust design meets the demands of industries like aerospace and railway, ensuring reliable performance with minimal maintenance.

Supports a maximum current consumption of 30 mA, optimising power efficiency

Ensures a timing accuracy over temperature range of ± 10%

Durable construction ensures long lifespan in applications including railway and aerospace sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy