RS PRO DIN Rail Timer Relay, 1-Contact, 230 V dc 230V ac, 24 V ac, 0.1 s → 100 h, 2-Function, SPDT Switch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€52.89

(exc. VAT)

€65.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 74 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€52.89
5 - 9€50.78
10 - 24€50.25
25 +€47.61

*price indicative

RS Stock No.:
102-6127
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.1 s → 100 h

Number of Contacts

1

Number of Timer Functions

2

Contact Configuration

SPDT

Timing Adjustment

Screwdriver Slot

Minimum Operating Temperature

-20°C

Supply DC Voltage

230 V dc

Supply AC Voltage

230V ac, 24V ac

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

UL, IEC, CE

Height

66.5mm

Length

89mm

Width

17.5mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO SPDT Monitoring Relay, DIN Rail


This SPDT monitoring relay from the RS PRO range is an electromagnetic device that's used to control the power flow in circuits at timed intervals.

Standard control relays open and close circuit switches whenever voltage is applied and removed from the coil. Timer relays, however, open and close contacts at user-selected intervals. This is preferable for several applications, such as lighting circuits, sensitive equipment control and conveyor belt sequencing.

This monitoring relay has seven selectable time ranges, with separate adjustments for on and off ranges. It has a multi-voltage input that initiates the unit whenever a trigger signal is applied. Adjusting the time-delay is as simple as turning a knob.

The product is fitted with a DIN (Deutsches Institut für Normung, the German Institute for Standardization) rail mount, which can be fitted onto a DIN rack with ease. This all works to provide simple, customisable and economical circuit control with little intervention needed from you.

Features and Benefits


• Supply voltage of 12 to 230 V ac/dc

• Frequency sensing range of 48 to 63 Hz

• Multi-voltage input type

• One pole

• DIN-rail mounting type

• SPDT contact configuration (single pole, double throw)

• Screw terminal type

• Time delay of 100 ms

• 17.5 mm x 66.5 mm x 89 mm

• Operating temperature range of -20°C to +60 °C

• Contact configuration SPDT (single pole double throw)

• Minimum operating temperature of -20°C

• Maximum operating temperature of +60°C

• CE approved, C-tick, IEC 61812

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy