Omron H3RN Series Front Solid State Timer, 2-Contact, 12 → 24 V dc 24V ac, 0.1 min → 10 h,
- RS Stock No.:
- 106-6274
- Mfr. Part No.:
- H3RN-11-B 12VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€68.84
(exc. VAT)
€84.67
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.84 |
*price indicative
- RS Stock No.:
- 106-6274
- Mfr. Part No.:
- H3RN-11-B 12VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Mount Type | Front | |
| Function | Timer | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact Current | 3A | |
| Supply DC Voltage | 12 → 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Plug-In | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Length | 12.8mm | |
| Standards/Approvals | CSA, CE, EN 61812-1, cULus, IEC 60664-1, UL, cURus | |
| Width | 47.2mm | |
| Height | 31.2mm | |
| Series | H3RN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Mount Type Front | ||
Function Timer | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact Current 3A | ||
Supply DC Voltage 12 → 24 V dc | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Plug-In | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Length 12.8mm | ||
Standards/Approvals CSA, CE, EN 61812-1, cULus, IEC 60664-1, UL, cURus | ||
Width 47.2mm | ||
Height 31.2mm | ||
Series H3RN | ||
- COO (Country of Origin):
- JP
Omron H3RN Series Solid State Timer, 0.1m inch to 10h Time Range, 12 to 24V DC Supply Voltage - H3RN-11-B 12VDC
This solid-state timer provides selectable timing control for industrial control panels and machinery, offering reliable time-delay switching for automation and electrical systems. It operates across DC and AC supplies and supports front-panel mounting for straightforward integration into control enclosures.
Features and Benefits:
• Time span 0.1 min to 10 h enables precise process sequencing
• SPDT 3 A contact rating supports moderate load switching
• Supply 12-24V DC or 24V AC allows flexible power options
• Plug-in terminals simplify replacement and maintenance
• Multifunction selection reduces the need for multiple relays
• IP40 enclosure protects internal circuitry from solid ingress
• SPDT 3 A contact rating supports moderate load switching
• Supply 12-24V DC or 24V AC allows flexible power options
• Plug-in terminals simplify replacement and maintenance
• Multifunction selection reduces the need for multiple relays
• IP40 enclosure protects internal circuitry from solid ingress
Applications
• Suitable for conveyor start/stop sequencing in factories
• Ideal for timed control of pneumatic valve actuation
• Used for delayed motor restart after power interruption
• Can be used for batch process timing in production lines
• Used with control panels requiring Compact front-mount timers
• Ideal for timed control of pneumatic valve actuation
• Used for delayed motor restart after power interruption
• Can be used for batch process timing in production lines
• Used with control panels requiring Compact front-mount timers
What environmental limits should be observed during installation?
The unit functions between -10°C and 55°C, so enclosures should maintain temperatures within this range to ensure correct timing behaviour.
Which safety and conformity standards does it meet for industrial use?
It conforms to a range of international standards including CSA, CE, UL and IEC 60664-1, enabling acceptance in many regulated installations.
How many independent contacts are available for control circuits?
Two contacts are provided, arranged as a single-pole double-throw configuration suitable for changeover switching.
What voltage can be switched by the output contacts?
The contacts are rated for switching up to 250V AC, allowing control of various AC loads within the 3 A current limit.
Related links
- Omron H3RN Series Panel Timer Relay 12 → 24 V dc 24V ac
- Omron H3RN Series Front Solid State Timer 12 → 24 V dc 24V ac
- Omron H3RN Series DIN Rail Solid State Timer 24 V dc Multifunction-Function, SPDT
- Omron H3RN Series Front Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Omron H3RN Series Timer Relay 12 V dc 12V ac Multifunction-Function, DPST Switch
- Omron H3RN Series Front Solid State Timer 24 V dc 24V ac Multifunction-Function,
- Omron H3RN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPST Switch
- Omron H3RN Series Panel Timer Relay 12 V dc 12V ac Multifunction-Function, SPDT
