Siemens 3RP25 Series DIN Rail Timer Relay, 2-Contact 200V ac, 240 V ac, 380 V ac, 440 V ac, 3 → 60 s, 1-Function,
- RS Stock No.:
- 124-9392
- Mfr. Part No.:
- 3RP2576-1NM20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.60 |
*price indicative
- RS Stock No.:
- 124-9392
- Mfr. Part No.:
- 3RP2576-1NM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Valve | |
| Time Range | 3 → 60 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 500V | |
| Contact Configuration | DPST | |
| IP Rating | IP20 | |
| Supply AC Voltage | 200V ac, 240V ac, 380V ac, 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Mode | Star-Delta | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-27, IEC 60529, IEC 60664, IEC 61812-1, UL | |
| Width | 91.6mm | |
| Length | 22.5mm | |
| Height | 100mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Valve | ||
Time Range 3 → 60 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 500V | ||
Contact Configuration DPST | ||
IP Rating IP20 | ||
Supply AC Voltage 200V ac, 240V ac, 380V ac, 440V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Mode Star-Delta | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-27, IEC 60529, IEC 60664, IEC 61812-1, UL | ||
Width 91.6mm | ||
Length 22.5mm | ||
Height 100mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RP25 – Star Delta Timer Relay
SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Star delta time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 240 V ac 440 V ac 1-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 240 V ac 440 V ac 1-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 3 → 60 s DPST
- Siemens 3RP25 Series DIN Rail Timer Relay 440 V ac Multifunction-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 5 → 100 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1.5 → 30 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 → 20 s DPST
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 → 600 s DPDT
