Siemens 3RP25 Series DIN Rail Timer Relay, 3-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 1 → 20, 30
- RS Stock No.:
- 124-9416
- Distrelec Article No.:
- 300-12-838
- Mfr. Part No.:
- 3RP2560-1SW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€160.51
(exc. VAT)
€197.43
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.51 |
*price indicative
- RS Stock No.:
- 124-9416
- Distrelec Article No.:
- 300-12-838
- Mfr. Part No.:
- 3RP2560-1SW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 20, 30 → 60 s | |
| Number of Contacts | 3 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 3PST | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Contact Current | 3A | |
| Supply DC Voltage | 12 → 240 V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Width | 91.6mm | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 1 → 20, 30 → 60 s | ||
Number of Contacts 3 | ||
Number of Timer Functions 1 | ||
Contact Configuration 3PST | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Contact Current 3A | ||
Supply DC Voltage 12 → 240 V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Width 91.6mm | ||
Length 22.5mm | ||
Standards/Approvals RoHS | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RP25 – Star Delta Timer Relay
SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Star delta time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 1 → 20, 30 →
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V ac/dc 12V ac 0.05 s → 100 h,
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.05 → 240 s,
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 → 20 s DPST
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.05 s → 100 h,
- Siemens 3RP25 Series DIN Rail Timer Relay 240 V ac 440 V ac 1-Function,
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 24V ac 0.05 s → 100 h,
- Siemens 3RP25 Series Snap-On Timer Relay 12 → 240 V dc 12V ac 0.05 → 100 h,
