Crydom OneDR Series DIN Rail Timer Relay, 2-Contact, 48 V dc 180V ac, 240 V ac, 0.1 s → 100 h, 1-Function, SPST
- RS Stock No.:
- 144-5922
- Mfr. Part No.:
- DRTL24A06R
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€94.48
(exc. VAT)
€116.21
(inc. VAT)
- Shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €94.48 |
*price indicative
- RS Stock No.:
- 144-5922
- Mfr. Part No.:
- DRTL24A06R
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Timer Relay | |
| Function | AC, Multifunction, Offset Double Ring End | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 24V ac, 280V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPST | |
| Supply DC Voltage | 48 V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 6A | |
| Supply AC Voltage | 180V ac, 240V ac | |
| Mode | Repeat Cycle | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, IEC 61000-4-5, UL Listed, IEC 61000-4-2, IEC 62314 | |
| Height | 83mm | |
| Length | 87.7mm | |
| Width | 11mm | |
| Series | OneDR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Timer Relay | ||
Function AC, Multifunction, Offset Double Ring End | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Switching Voltage 24V ac, 280V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration SPST | ||
Supply DC Voltage 48 V dc | ||
Minimum Operating Temperature -30°C | ||
Contact Current 6A | ||
Supply AC Voltage 180V ac, 240V ac | ||
Mode Repeat Cycle | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, IEC 61000-4-5, UL Listed, IEC 61000-4-2, IEC 62314 | ||
Height 83mm | ||
Length 87.7mm | ||
Width 11mm | ||
Series OneDR | ||
Crydom SeriesOne DR Solid State Timers
Features and Benefits
Solid-State Time Delay Relays
Related links
- Crydom OneDR Series DIN Rail Timer Relay 48 V dc 180V ac 0.1 s to 100 h SPST Switch
- Crydom OneDR Series DIN Rail Timer Relay 180 to 280 V dc 180V ac 0.1 s to 100 h SPST
- Crydom OneDR Series DIN Rail Timer Relay 48 V dc 12V ac 0.1 s to 100 h SPST Switch
- Crydom OneDR Series DIN Rail Timer Relay 48 V dc 180V ac 0.1 s to 100 h
- Crydom OneDR Series DIN Rail Timer Relay 180 to 240 V ac/dc 180V ac 0.1 s to 100 h
- Crydom OneDR Series DIN Rail Timer Relay 24 V ac 1-Function, SPST Switch
- Crydom OneDR Series DIN Rail Timer Relay 12 to 24 V ac/dc 12V ac 0.1 s to 100 h SPST
- Crydom OneDR Series DIN Rail Timer Relay 180 to 280 V dc 12V ac 0.1 s to 100 h SPST
