Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 240V ac, 0.05 → 100 h,
- RS Stock No.:
- 171-8296
- Mfr. Part No.:
- 3RP2505-2CW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 171-8296
- Mfr. Part No.:
- 3RP2505-2CW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 12 → 240 V dc | |
| Contact Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Terminal Type | Push-in | |
| Height | 91.6mm | |
| Standards/Approvals | IEC 60529, IEC 60664, IEC 60068-2-27, IEC 61812-1 | |
| Width | 17.5mm | |
| Length | 100mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 12 → 240 V dc | ||
Contact Current 1A | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Terminal Type Push-in | ||
Height 91.6mm | ||
Standards/Approvals IEC 60529, IEC 60664, IEC 60068-2-27, IEC 61812-1 | ||
Width 17.5mm | ||
Length 100mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Timing relay, Multifunction 1 NO semiconductor 13 functions 7 time ranges (0.05 s...100 h) 12-240 V AC/DC at 50/60 Hz AC with LED, Spring-type terminal (push-in)
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac
- Siemens 3RP25 Series DIN Rail Timer Relay 24 → 240 V dc 240V ac
- Siemens 3RP25 Series DIN Rail Timer Relay 12 → 240 V dc 24V ac 0.05 s → 100 h,
- Siemens 3RP25 Series Snap-On Timer Relay 12 → 240 V dc 12V ac 0.05 → 100 h,
- Siemens 3RP25 Series Snap-On Timer Relay 12 → 240 V dc 12V ac 0.05 → 100 h,
- Siemens 3RP25 Series Snap-On Timer Relay 24 → 240 V dc 24V ac 0.05 → 100 h,
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s → 100 h,
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s → 100 h,
