RS PRO Panel Timer Relay, 2-Contact, 24 V dc 220V ac, 0.1 s → 300 h, 1-Function, 2 x SPDT Switch Configuration
- RS Stock No.:
- 179-2923
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€58.91
(exc. VAT)
€72.46
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 20 January 2027
- Plus 48 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.91 | - |
| 5 - 9 | €56.56 | 3% |
| 10 + | €54.19 | 8% |
*price indicative
- RS Stock No.:
- 179-2923
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Mount Type | Panel | |
| Time Range | 0.1 s → 300 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 x SPDT | |
| Contact Current | 5A | |
| Supply AC Voltage | 220V ac | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Mode | ON Delay | |
| Terminal Type | 8-Pin | |
| Maximum Operating Temperature | 55°C | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Length | 52.3mm | |
| Height | 48mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Mount Type Panel | ||
Time Range 0.1 s → 300 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 x SPDT | ||
Contact Current 5A | ||
Supply AC Voltage 220V ac | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Mode ON Delay | ||
Terminal Type 8-Pin | ||
Maximum Operating Temperature 55°C | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Length 52.3mm | ||
Height 48mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Analogue Dial Display
On-Delay with Instantaneous Contact
Related links
- RS PRO Panel Timer Relay 24 V dc 24V ac 1-Function, 2 x SPDT Switch Configuration
- RS PRO Panel Timer Relay 24 V dc 110V ac 1-Function, 2 x SPDT Switch Configuration
- RS PRO Panel Timer Relay 100 → 125 V dc 220V ac Multifunction-Function, DPDT
- RS PRO Panel Timer Relay 100 → 125 V dc 24V ac Multifunction-Function, DPDT
- RS PRO Panel Timer Relay 100 → 125 V dc 110V ac Multifunction-Function, DPDT
- RS PRO Panel Timer Relay 230 V ac 240V ac 2-Function, SPDT Switch Configuration
- RS PRO Panel Timer Relay 100 → 125 V dc 24V ac 0.1 s → 300 h,
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
