RS PRO Plug-in Time Delay Relay, 4-Contact 110 V ac, 0.1 s, 1 s, 1-Function, 4PDT Switch Configuration

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€22.67

(exc. VAT)

€27.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.67-
5 - 9€21.893%
10 +€21.146%

*price indicative

RS Stock No.:
179-2966
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Plug-in

Product Type

Time Delay Relay

Number of Contacts

4

Supply AC Voltage

110 V ac

Time Range

0.1 s, 1 s

Number of Timer Functions

1

Contact Configuration

4PDT

Contact Current

3 A

Function

ON Delay

Maximum Operating Temperature

55 °C

Minimum Operating Temperature

10 °C

Standards/Approvals

RoHS

Switching Voltage

250 V ac

Terminal Type

14-Pin

COO (Country of Origin):
CN
14 pin plug-in

Analogue Dial Display

On Delay Timer

Note

Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy