RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 4-Contact, 24 V dc, 0.2 s, 5 min, 1-Function, 4PDT Switch
- RS Stock No.:
- 179-2984
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.94 |
| 5 - 9 | €32.57 |
| 10 + | €31.21 |
*price indicative
- RS Stock No.:
- 179-2984
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO Plug‑In Timer Relay | |
| Mount Type | Plug-in | |
| Product Type | Timer Relay | |
| Number of Contacts | 4 | |
| Supply DC Voltage | 24 V dc | |
| Time Range | 0.2 s, 5 min | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4PDT | |
| Contact Current | 3 A | |
| Function | ON Delay | |
| Height | 21.5 mm | |
| Length | 53 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -10 °C | |
| Standards/Approvals | RoHS | |
| Switching Voltage | 24 V dc | |
| Terminal Type | 14-Pin | |
| Timing Adjustment | Dial | |
| Width | 21.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO Plug‑In Timer Relay | ||
Mount Type Plug-in | ||
Product Type Timer Relay | ||
Number of Contacts 4 | ||
Supply DC Voltage 24 V dc | ||
Time Range 0.2 s, 5 min | ||
Number of Timer Functions 1 | ||
Contact Configuration 4PDT | ||
Contact Current 3 A | ||
Function ON Delay | ||
Height 21.5 mm | ||
Length 53 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -10 °C | ||
Standards/Approvals RoHS | ||
Switching Voltage 24 V dc | ||
Terminal Type 14-Pin | ||
Timing Adjustment Dial | ||
Width 21.5 mm | ||
- COO (Country of Origin):
- CN
14 pin plug-in
Analogue Dial Display
On Delay Timer
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
Related links
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 24 V dc 5 min 4PDT Switch
- RS PRO Plug-in Timer Relay 0.2 s 1-Function, 4PDT Switch Configuration
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 12 V dc 0.2 s 1-Function,
- RS PRO Plug-in Timer Relay 1 min 1-Function, 4PDT Switch Configuration
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 0.2 s 1-Function, DPDT Switch
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
