ABB CT-C Series DIN Rail, Snap-On Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.05 s → 100 h,

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€72.77

(exc. VAT)

€89.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€72.77-
5 - 9€69.115%
10 - 24€65.4810%
25 - 49€61.8215%
50 +€58.2419%

*price indicative

RS Stock No.:
210-4292
Mfr. Part No.:
1SVR508110R0100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Mount Type

DIN Rail, Snap-On

Time Range

0.05 s → 100 h

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP50, IP20

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 → 240 V ac

Contact Current

4A

Terminal Type

Screw

Mode

OFF Delay

Maximum Operating Temperature

60°C

Height

63mm

Standards/Approvals

RoHS

Length

63mm

Width

17.5mm

Series

CT-C

COO (Country of Origin):
BG

ABB Timer Relay, 2 Contacts, SPDT Configuration - CT-C Series - 1SVR508110R0100


Automate your control circuits to switch off after a set interval with this single-function electronic timer relay from ABB. Its delay function lets you programme the two SPDT contacts to deactivate the circuit after a pre-selected time and reactivate it when the clock starts running. As you can set the time period between 0.05 seconds and 100 hours, this unit is versatile and can meet the specific requirements of your control network. Installation by hand is easy as the relay's compatible with DIN rails and only needs a tightening torque of 0.5 to 0.8Nm during mounting.

Features & Benefits


• Compact measurements of 17.5 (W) x 80 (H) x 63mm (D) to fit into tight work areas

• Rated for supply voltages of 24 to 48V DC and 24 to 240V AC to suit both light-duty and powerful electrical systems

Applications


• Lighting automation

• HVAC systems

• Hydroelectric dams

Can I use this unit in challenging environments?


Yes you can, thanks to a wide operating temperature range between -20°C and +60°C. The IP20 rating of the relay's terminals indicates protection against dust and objects larger than 12mm, allowing for use in harsh work conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy