ABB CT-C Series DIN Rail, Snap-On Timer Relay, 1-Contact, 110 → 130 V ac 110V ac, 130 V ac, 0.05 → 1 s,
- RS Stock No.:
- 210-4293
- Mfr. Part No.:
- 1SVR508120R0000
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.77
(exc. VAT)
€88.28
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €71.77 |
| 5 - 9 | €68.20 |
| 10 - 24 | €64.60 |
| 25 - 49 | €61.01 |
| 50 + | €57.41 |
*price indicative
- RS Stock No.:
- 210-4293
- Mfr. Part No.:
- 1SVR508120R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Snap-On | |
| Time Range | 0.05 → 1 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP50, IP20 | |
| Supply DC Voltage | 110 → 130 V ac | |
| Contact Current | 4A | |
| Supply AC Voltage | 110V ac, 130V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Height | 78.5mm | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Length | 78.5mm | |
| Series | CT-C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Snap-On | ||
Time Range 0.05 → 1 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP50, IP20 | ||
Supply DC Voltage 110 → 130 V ac | ||
Contact Current 4A | ||
Supply AC Voltage 110V ac, 130V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Height 78.5mm | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
Length 78.5mm | ||
Series CT-C | ||
- COO (Country of Origin):
- BG
ABB Timer Relay, 0.05s to 10min Range, SPDT Configuration - CT-C Series - 1SVR508120R0000
Choose this dual-function timer relay from ABB to deactivate control circuits automatically after a short interval. By setting the unit's time-delay function between 0.05 seconds and 10 minutes, you can ensure that the SPDT contact will switch the output relay off when needed, making it a versatile option for use in various electrical systems. The relay's wide operating temperature range between -20°C and +60°C indicates that it's durable and can withstand harsh working conditions.
Features & Benefits
• Compact dimensions of 17.5 (W) x 70 (H) x 63mm (D) for use in busy setups
• 53g weight, so it won't put a strain on your system
• Terminals have an IP20 rating meaning they're protected against objects larger than 12mm
• DIN-rail snap-on mount type for quick and easy installation
Applications
• Vehicle parking controls
• Irrigation systems
• Alarm triggers
Can I use this unit with powerful electrical systems?
Yes. This unit is rated for voltage supplies of 24 to 240V AC and 24 to 48V DC, making it safe to use with powerful electrical systems.
Related links
- ABB CT-C Series DIN Rail 1-Contact 130 V ac
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- Eaton DILM Series Timer Relay 100 → 130 V ac 100V ac 0.05 → 1 s, SPDT Switch
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- ABB CT-C Series DIN Rail 2-Contact 240 V ac
- ABB CT-C Series DIN Rail 2-Contact 240 V ac
- ABB CT-C Series DIN Rail 2-Contact 240 V ac