Allen Bradley 700-HRT Series Panel, Socket Timer Relay, 24 → 48 V ac 24 V, 48V ac, Multifunction-Function
- RS Stock No.:
- 220-2629
- Mfr. Part No.:
- 700-HRT6TTU24
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€122.65
(exc. VAT)
€150.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.65 |
*price indicative
- RS Stock No.:
- 220-2629
- Mfr. Part No.:
- 700-HRT6TTU24
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel, Socket | |
| Number of Timer Functions | Multifunction | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 → 48 V ac | |
| Supply AC Voltage | 24V, 48V | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 700-HRT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel, Socket | ||
Number of Timer Functions Multifunction | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 → 48 V ac | ||
Supply AC Voltage 24V, 48V | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 700-HRT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has transistor output and multiple modes. It has timing range from 0.05 seconds to 300 hours.
It has power off reset option
Related links
- Allen Bradley 700-HRC1 Series Panel 2-Contact 48V ac DPDT
- Allen Bradley 700-HRP Series Panel 2-Contact 48V ac,
- Allen Bradley 700-HT Series Socket Timer Relay 12 → 240 V ac 12V ac Multifunction-Function
- Allen Bradley 700-HRQ Series Panel 120 V ac 120V ac Multifunction-Function,
- Allen Bradley 700-HRS Series Socket 2-Contact 48V ac,
- Allen Bradley 700-HR52 Series Socket 2-Contact 48V ac, 0.05 s →
- Allen Bradley 700-HR Series Socket 24 → 48 V ac 24 V 0.05 s → 300 h,
- Allen Bradley 700-HRM Series Socket 2-Contact 48V ac, 0.05 s → 300
