Allen Bradley 700-HT Series Socket Timer Relay, 2-Contact, 24 V dc 24V ac, DPDT Switch Configuration
- RS Stock No.:
- 220-2657
- Mfr. Part No.:
- 700-HTA2A24
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€89.99
(exc. VAT)
€110.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.99 |
*price indicative
- RS Stock No.:
- 220-2657
- Mfr. Part No.:
- 700-HTA2A24
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Socket | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -28°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 65°C | |
| Height | 54mm | |
| Length | 38mm | |
| Width | 10.5mm | |
| Standards/Approvals | RoHS | |
| Series | 700-HT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Socket | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -28°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 65°C | ||
Height 54mm | ||
Length 38mm | ||
Width 10.5mm | ||
Standards/Approvals RoHS | ||
Series 700-HT | ||
- COO (Country of Origin):
- US
The Rockwell Automation GP Alternating Relay has no selector Switch option and DPDT contact arrangement. It has rugged pin style socket mounting.
It is excellent for pump panel applications
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 12 V ac 12V ac, SPDT Switch Configuration
