Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 120 V ac 120V ac, 0.1 → 30 min, DPDT Switch
- RS Stock No.:
- 220-2677
- Mfr. Part No.:
- 700-HV32DDU120
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€199.62
(exc. VAT)
€245.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.62 |
*price indicative
- RS Stock No.:
- 220-2677
- Mfr. Part No.:
- 700-HV32DDU120
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 30 min | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 120V ac | |
| Supply DC Voltage | 120 V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Mode | Repeat Cycle | |
| Length | 60mm | |
| Height | 43mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Series | 700-HV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 30 min | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Supply AC Voltage 120V ac | ||
Supply DC Voltage 120 V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Mode Repeat Cycle | ||
Length 60mm | ||
Height 43mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Series 700-HV | ||
- COO (Country of Origin):
- US
The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 1.0 to 100 minutes off timing range and 1.0 to 100 minutes on timing range.
It is pin-style terminal
Related links
- Allen Bradley 700-HV Series DIN Rail Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HV Series DIN Rail Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HV Series DIN Rail Timer Relay 24 V dc 240V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley Bulletin 700 Series Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HV Series DIN Rail Timer Relay 48 V ac 48V ac 1-Function, DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac DPDT Switch Configuration
