Eaton ETR 2 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.05 s → 100 h, 1-Function
- RS Stock No.:
- 229-9486
- Distrelec Article No.:
- 301-29-599
- Mfr. Part No.:
- 262686 ETR2-12
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€142.74
(exc. VAT)
€175.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.74 |
*price indicative
- RS Stock No.:
- 229-9486
- Distrelec Article No.:
- 301-29-599
- Mfr. Part No.:
- 262686 ETR2-12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | 90° Offset | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V ac | |
| Contact Current | 3A | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61812-1, CSA-22.2 No. 14, IEC/EN 60947-5-1, UL 508, CE | |
| Width | 17.5mm | |
| Height | 70mm | |
| Length | 63mm | |
| Series | ETR 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function 90° Offset | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V ac | ||
Contact Current 3A | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61812-1, CSA-22.2 No. 14, IEC/EN 60947-5-1, UL 508, CE | ||
Width 17.5mm | ||
Height 70mm | ||
Length 63mm | ||
Series ETR 2 | ||
The Eaton timing relay operates on 24-240VAC 50/60Hz, 24-48VDC ratings. The function is off delay.
Operating temperature range is from -25°C to 60°C
Note
Eaton formerly known as Moeller
Related links
- ABB CT-C Series DIN Rail 24 → 48 V dc 24V ac 0.05 s → 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s → 100 h DPDT
- ABB CT-C Series DIN Rail 1-Contact 24V ac 0.05 s → 100 h SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s → 100 h SPDT
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h DPDT
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
