Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 4-Contact, 200 → 230 V ac 200V ac, 230 V ac, 0.1 min
- RS Stock No.:
- 236-1458
- Mfr. Part No.:
- H3YN-41 AC200-230
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €13.40
View bulk pricing optionsSubtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.96 | - |
| 5 - 9 | €64.28 | €13.40 |
| 10 + | €62.26 | €47.00 |
*price indicative
- RS Stock No.:
- 236-1458
- Mfr. Part No.:
- H3YN-41 AC200-230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 200 → 230 V ac | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Socket | |
| Mode | Multifunction | |
| Height | 63mm | |
| Length | 28mm | |
| Standards/Approvals | EN, UR, CSA | |
| Width | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 3A | ||
Supply DC Voltage 200 → 230 V ac | ||
Supply AC Voltage 200V ac, 230V ac | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Socket | ||
Mode Multifunction | ||
Height 63mm | ||
Length 28mm | ||
Standards/Approvals EN, UR, CSA | ||
Width 21.5mm | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, 200V Supply Voltage, 4 Contactor Configuration - H3YN-41 AC200-230
This timer relay is designed for precise timing applications in various automation settings. It provides users with versatile functionalities such as interval timing and flicker start operations. Compact in size, with dimensions of 21.5mm in width, 63mm in depth, and 28mm in length, it fits seamlessly into DIN rail and panel mounts while operating within a temperature range of -10°C to +50°C.
Features & Benefits
• Multi-function capabilities enhance operational flexibility
• Supports voltage control for various requirement
• User-selectable time range simplifies inventory management
• Flicker OFF and ON start options cater to diverse requirements
• Conforms to low voltage and EMC directives ensuring safety
• Socket compatibility offers ease of integration with other devices
Applications
• Utilised in industrial automation for precise cycle control
• Implemented in process control systems for time-sensitive operations
• Suitable for use with micro loads in electrical circuits
• Used in production lines requiring multiple timing functions
How do I determine the appropriate time setting for specific tasks?
The time range selection is achieved through DIP switches, allowing easy adjustment from 0.1 minutes to 10 hours based on operational needs.
What are the safety features to consider when using the timer in high-temperature environments?
The timer operates safely at high temperatures up to 50°C, but it's advisable to supply 90% to 110% of the rated voltage in such conditions to ensure reliability.
Can this unit switch micro loads, and what specifications should I consider?
Yes, this timer relay can switch micro loads. For optimal performance, ensure that the model version specified for micro loads, such as the H3YN-41-Z series, is used to meet specific electrical requirements.
Related links
- Omron H3YN Series DIN Rail 2-Contact 230 V ac, 0.1 min
- Omron H3YN Series DIN Rail Timer Relay 200 → 230 V ac 200V ac 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 4-Contact 230 V ac, 0.1 s →
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s → 10 min,
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
- Omron Timer Relay 200 → 230 V ac 200V ac 30 min DPDT Switch Configuration
- Omron H3Y-4 Series DIN Rail 4-Contact 230 V ac
