Carlo Gavazzi DMB Series DIN Rail Timer Relay, 2-Contact, 240 V dc 240V ac, 0.1 → 360000 s,
- RS Stock No.:
- 256-5059
- Mfr. Part No.:
- DMB71DM24
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€92.12
(exc. VAT)
€113.31
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.12 |
*price indicative
- RS Stock No.:
- 256-5059
- Mfr. Part No.:
- DMB71DM24
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End | |
| Time Range | 0.1 → 360000 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 240V ac | |
| Timing Adjustment | Knob | |
| Mode | Power-On Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA RINA, CE | |
| Length | 81mm | |
| Height | 67.2mm | |
| Series | DMB | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End | ||
Time Range 0.1 → 360000 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply AC Voltage 240V ac | ||
Timing Adjustment Knob | ||
Mode Power-On Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA RINA, CE | ||
Length 81mm | ||
Height 67.2mm | ||
Series DMB | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi multi-voltage timer with 7 knob-selectable functions and 7 knob-selectable time ranges within 0.1s and 100h. For mounting on DIN-rail. Housing 17.5 mm wide for SPDT version and 35.5 mm for DPDT version, suitable both for back and front panel mounting. Wide power supply range: 24 VDC and 24 to 240 VAC or 12 to 240 VAC/DC.
Selectable time range 0.1 s to 100 h
Automatic or manual start
Repeatability is ≤ 0.2%
Output are 5 A SPDT or 5 A DPDT relays
For mounting on DIN-rail in accordance with DIN/EN 50 022
17.5 mm (DMB51C) or 35.5 mm (DMB71D) DIN-rail housing (DIN 43880)
Combi
Related links
- Carlo Gavazzi DMB Series DIN Rail Timer Relay 12 → 240 V dc 24V ac 0.1 s → 100 h,
- Carlo Gavazzi DCB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
- Carlo Gavazzi DAA01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
- Carlo Gavazzi DMB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
- Carlo Gavazzi DCB01 Series DIN Rail Timer Relay 240 V dc 12V ac 0.1 s → 100 h,
- Schneider Electric IRTL Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 360000 s, SPDT
- Schneider Electric IRTB Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 360000 s, SPDT
- Schneider Electric IRTA Series DIN Rail Timer Relay 240 V ac SPDT Switch
