Finder 85 Series Timer Relay, 4-Contact, 125 V dc 230V ac, 240 V ac, 0.05 → 100 h, Multifunction-Function, 3PDT
- RS Stock No.:
- 257-7426
- Mfr. Part No.:
- 850382400000
- Manufacturer:
- Finder
Subtotal (1 unit)*
€54.61
(exc. VAT)
€67.17
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.61 |
*price indicative
- RS Stock No.:
- 257-7426
- Mfr. Part No.:
- 850382400000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Time Range | 0.05 → 100 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 400V ac | |
| Contact Configuration | 3PDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 230V ac, 240V ac | |
| Supply DC Voltage | 125 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Plug-In | |
| Standards/Approvals | No | |
| Series | 85 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Time Range 0.05 → 100 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 400V ac | ||
Contact Configuration 3PDT | ||
IP Rating IP40 | ||
Supply AC Voltage 230V ac, 240V ac | ||
Supply DC Voltage 125 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Plug-In | ||
Standards/Approvals No | ||
Series 85 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder Timer Relay, 230V to 240V AC Supply Voltage, 20A Maximum Current - 850382400000
This timer relay is designed for versatile applications, offering multi-function capabilities within a compact plug-in format. With a supply voltage of 230 to 240V AC, it operates efficiently across a time range of 0.05 to 100 hours. Built to accommodate various electrical and mechanical systems, this reliable unit features a 3PDT contact configuration, ensuring robust performance across diverse operational environments.
Features & Benefits
• Multi-function capability streamlines application versatility
• Seven adjustable time scales enhance user flexibility
• Plug-in design promotes easy installation and maintenance
• Capable of handling up to 20A maximum current for demanding tasks
• 3PDT contact configuration enables complex switching functions
• Designed for ambient temperatures from -20°C to +60°C for durability
Applications
• Used for control panels in industrial automation
• Ideal for timing in drying kilns and lifts
• Employed in panels for electrical distribution management
• Utilised in lighting control systems for precise timing adjustments
The multi-functionality allows users to select specific timing modes such as on-delay, interval, or pulse delayed, adapting seamlessly to various applications, thus enhancing workflow efficiency.
This product is designed to operate within a temperature range of -20°C to +60°C and features a robust construction that ensures it can withstand challenging conditions in industrial settings.
Yes, with its 3PDT contact configuration, it can handle multiple circuits simultaneously, making it ideal for projects that require intricate timing schedules and switching tasks.
Related links
- Finder 85 Series Timer Relay 110 to 125 V dc 230V ac 3 to 100 min
- Finder 85 Series Timer Relay 125 V dc 110V ac 0.5 to 100 min
- Finder 85 Series Snap-On Timer Relay 110 to 125 V dc 230V ac 3 to 100 min 0.05 to
- Tele COMBI Series Timer Relay 24 to 240 V ac/dc 24V ac 10 days 3PDT Switch
- Finder 85 Series Timer Relay 110 to 125 V dc 24V ac 0.05 to 100 s
- Finder 85 Series Timer Relay 48 V dc 48V ac 5 to 100 h
- Finder 85 Series Timer Relay 12 V dc 12V ac 0.5 → 100h
- RS PRO Panel Timer Relay 100 to 125 V dc 230V ac Multifunction-Function, DPDT Switch
