United Automation AT-372 Series Timer Relay, 30 V dc 30V ac, 1 sec → 448 Days, 4-Function, DPDT Switch
- RS Stock No.:
- 260-6580
- Mfr. Part No.:
- A-AT-372
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.19
(exc. VAT)
€67.88
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €55.19 |
| 3 - 4 | €47.83 |
| 5 - 9 | €41.70 |
| 10 + | €38.02 |
*price indicative
- RS Stock No.:
- 260-6580
- Mfr. Part No.:
- A-AT-372
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Time Range | 1 sec → 448 Days | |
| Number of Timer Functions | 4 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 30 V dc | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Swedish Pipe | |
| Supply AC Voltage | 30V ac | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Standards/Approvals | No | |
| Width | 47mm | |
| Series | AT-372 | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Timer Relay | ||
Function Timer | ||
Time Range 1 sec → 448 Days | ||
Number of Timer Functions 4 | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
Supply DC Voltage 30 V dc | ||
Contact Current 8A | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Swedish Pipe | ||
Supply AC Voltage 30V ac | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Standards/Approvals No | ||
Width 47mm | ||
Series AT-372 | ||
- COO (Country of Origin):
- GB
The United Automation ultra timer with 4 modes of operation. This ultra timer Operate between 9.5 to 30V DC voltage & 10°C to +60°C temperature range.
Selectable trigger and reset input polarity
Double pole relay will switch mains
Four modes of operation
Related links
- Tempatron 2B Series Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 12 to 250 V dc 12V ac 0.1 s to 10 Days DPDT Switch Configuration
- RS PRO Timer Relay 12 to 250 V dc 12V ac 0.1 s to 10 Days DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 5 to 200 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 3 to 60 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
