Omron H3DK Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.1s → 1200 h,

Subtotal (1 unit)*

€74.17

(exc. VAT)

€91.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.17

*price indicative

RS Stock No.:
264-1643
Mfr. Part No.:
H3DK-S2 24-240VAC/DC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1s → 1200 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

Supply DC Voltage

24 → 240 V ac/dc

Minimum Operating Temperature

-20°C

Supply AC Voltage

24V ac, 240V ac

Mode

Multifunction

Terminal Type

Screw

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60664-1 4 kV/2, cURus (UL 508 CSA C22.2 No. 14), EN 61812-1, EN 50274

Series

H3DK

Omron H3DK Series Timer Relay, 24-240 V AC/DC Supply Voltage, 2 Contacts - H3DK-S2 AC/DC24-240


This timer relay is an essential component for automation and control systems. Designed for DIN rail mounting, it operates effectively within a supply voltage range of 24-240V AC/DC. Featuring a compact design, it provides multiple operation modes and is capable of managing extensive timing requirements, making it suitable for a variety of applications.

Features & Benefits


• Multi-function capability allows versatile time control settings

• Time range from 0.1s to 1200h accommodates diverse timing needs

• DPDT contact configuration ensures reliable switching performance

• Maximum operating temperature of +55°C supports durability in challenging environments

• Screw terminal type facilitates easy and secure installation

• Advanced contact material enhances longevity and performance

Applications


• Utilised in industrial automation for precise timing control

• Ideal for machinery that requires on delay or interval timing functions

• Employed in lighting systems with flicker ON start features

• Used for energy management systems needing multi-function timing

What types of control applications can benefit from multi-function capabilities?


This product is suitable for control applications requiring variable timing outputs, such as conveyor systems, pump controls, and HVAC systems, where different timing sequences are critical for operation.

How does the DPDT configuration contribute to functionality?


The double pole double throw (DPDT) configuration allows for simultaneous control of two circuits, providing flexibility to manage outputs that need to switch based on timing intervals or specific operational conditions.

What installation considerations should be kept in mind for optimal performance?


For optimal performance, ensure the timer relay is securely mounted on a DIN rail and that connections are firmly tightened to prevent issues related to loose wiring, which can affect operational reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy