Finder 80.51 Series DIN Rail Time Delay Relay, 1-Contact, 240 V dc 240V ac, 0.1 → 86400 s, 6-Function, SPDT
- RS Stock No.:
- 285-8075
- Distrelec Article No.:
- 301-05-174
- Mfr. Part No.:
- 80.51.0.240.0000
- Manufacturer:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€162.23
(exc. VAT)
€199.54
(inc. VAT)
- RS Stock No.:
- 285-8075
- Distrelec Article No.:
- 301-05-174
- Mfr. Part No.:
- 80.51.0.240.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 86400 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 6 | |
| Switching Voltage | 250V | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Series | 80.51 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 86400 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 6 | ||
Switching Voltage 250V | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Series 80.51 | ||
- COO (Country of Origin):
- IT
The modular timer is a versatile and reliable solution for various timing applications. It offers a wide range of time scales, high input/output isolation, and a compact design for easy installation. With multi-voltage versions and advanced technology, this timer is suitable for different voltage requirements and ensures precise timing control.
Wide range of time scales from 0.1s to 24h for flexible timing options
High input/output isolation for enhanced safety
Compact 17.5mm wide design for space-saving installation
Multi-voltage (24-240V AC/DC) for versatility in voltage requirements
Advanced technology for precise timing control
Contact configuration 1 CO (SPDT) for reliable performance
Insulation up to 4000V AC for added safety measures
EMC specifications for reliable operation in various environments
Related links
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function,
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function,
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function,
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 12 → 240 V dc 240V ac, 0.1 → 360000
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch

