Dold BC7932N Series DIN Rail Timer Relay, 1-Contact 24V ac/dc, 230 V ac, 0.5 → 10 s, SPDT Switch Configuration

Image representative of range

Get a bulk buy discount

Add 5 more to save €13.50

View bulk pricing options

Subtotal (1 unit)*

€67.45

(exc. VAT)

€82.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€67.45-
5 +€64.75€13.50

*price indicative

RS Stock No.:
358-7156
Mfr. Part No.:
BC7932N.81 AC/DC24V + AC230V 0.5-10S
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail

Time Range

0.5 → 10 s

Number of Contacts

1

Switching Voltage

230V

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-20°C

Timing Adjustment

Screwdriver Slot

Supply AC Voltage

24V ac/dc, 230V ac/dc

Contact Current

4A

Maximum Operating Temperature

60°C

Terminal Type

Screw

Mode

Cycling / Flasher

Width

22.5mm

Height

84mm

Standards/Approvals

CE

Length

84mm

Series

BC7932N

COO (Country of Origin):
DE

Flasher relay in multi-voltage version (BC7932)


Configurable flasher frequency, pulse time → 1 or 10 s

Pulse time = pause time

Begin with pulse

Repeat accuracy <0.5 % + 10 ms

2-voltage version

LED indicators for contact position

1 changeover

Standards

Complies with DIN EN 61 812-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy