Legrand DIN Rail Timer Relay, 12 → 230 V dc 12V ac, 230 V ac, 0.1 s → 100 h, 1-Function
- RS Stock No.:
- 482-0909
- Mfr. Part No.:
- 0 047 40
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€323.93
(exc. VAT)
€398.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €323.93 |
*price indicative
- RS Stock No.:
- 482-0909
- Mfr. Part No.:
- 0 047 40
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Current | 8A | |
| Supply AC Voltage | 12V ac, 230V ac | |
| Supply DC Voltage | 12 → 230 V dc | |
| Mode | Power-On Delay | |
| Width | 17mm | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Current 8A | ||
Supply AC Voltage 12V ac, 230V ac | ||
Supply DC Voltage 12 → 230 V dc | ||
Mode Power-On Delay | ||
Width 17mm | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO DIN Rail Timer Relay 230 V ac Multifunction-Function,
- Broyce Control LEDK Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s → 100 h
- GIC DIN Rail Timer Relay 12 → 230 V dc 12V ac 0.1 s → 100 h,
- Legrand DIN Rail Timer Relay 250V ac 1-Function
- Broyce Control LEYD Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s → 100 h
- Broyce Control LESW Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s → 100 h
- Broyce Control LEDO Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s → 100 h
- Broyce Control LEIN Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s → 100 h
