Finder 38 Series DIN Rail Timer Relay, 1-Contact, 60 V dc 12V ac, 0.1 s → 6 h, Multifunction-Function, SPDT

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€60.02

(exc. VAT)

€73.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€60.02-
5 - 9€58.183%
10 +€56.945%

*price indicative

RS Stock No.:
666-7937
Mfr. Part No.:
38.21.0.012.0060
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 s → 6 h

Number of Contacts

1

Number of Timer Functions

Multifunction

Switching Voltage

400V ac

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

12V ac

Supply DC Voltage

60 V dc

Minimum Operating Temperature

-40°C

Contact Current

16A

Mode

Multifunction

Maximum Operating Temperature

70°C

Terminal Type

Screw

Width

6.2mm

Standards/Approvals

UL Listing (certain relay/socket combinations), EN 61000-4-4, EN 61810-1, EN 61000-4-3, EN 61000-4-2, EN 61000-4-6, EN 55022, EN 61000-4-5

Length

6.2mm

Height

75.6mm

Series

38

COO (Country of Origin):
IT

Finder Series 38 Timer Relay, SPDT Contact Configuration, Rail Mount - 38.21.0.012.0060


This timer relay is suitable for various automation applications, offering a dependable method for controlling timing operations. With a compact width of 6.2mm, it is designed for rail mounting and provides a time range from 0.1 seconds to 6 hours. Its SPDT configuration allows for efficient load management up to 10A and 400V AC.

Features & Benefits


• Adjustable time range for flexible operation

• ON delay and pulse modes to meet diverse requirements

• Rail mount design facilitates installation and maintenance

• Multi-function capabilities enhance operational versatility

• External power supply ensures consistent performance

• Durable contact material for extended lifespan

Applications


• Utilised in control panels for accurate timing

• Used in automated packaging processes

• Effective for traffic light control systems

• Well-suited for labelling machines requiring timed operations

• Supports vending machines with specific timing needs

Can it operate with an external power supply?


Yes, it requires an external power supply to function.

Will it handle voltage fluctuations?


It is rated for a maximum voltage of 400V AC.

Is it suitable for industrial applications?


Yes, it is designed for various industrial environments.

Can it be used for ON delay applications?


It features dedicated ON delay functionality for timing control.

Is it compatible with PLC systems?


Yes, it interfaces effectively with PLC systems for automation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy