Finder 83 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.05-10 h, 0.05-10 min, 0.05-10 d, 0.05-10
- RS Stock No.:
- 759-6665
- Distrelec Article No.:
- 300-11-195
- Mfr. Part No.:
- 83.91.0.240.0000
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save €17.20
View bulk pricing optionsSubtotal (1 unit)*
€112.02
(exc. VAT)
€137.78
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €112.02 | - |
| 5 - 9 | €108.58 | €17.20 |
| 10 + | €106.21 | €58.10 |
*price indicative
- RS Stock No.:
- 759-6665
- Distrelec Article No.:
- 300-11-195
- Mfr. Part No.:
- 83.91.0.240.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05-10 h, 0.05-10 min, 0.05-10 d, 0.05-10 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 16A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | Star-Delta | |
| Terminal Type | Screw | |
| Height | 100.3mm | |
| Length | 86.2mm | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Series | 83 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05-10 h, 0.05-10 min, 0.05-10 d, 0.05-10 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 16A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Mode Star-Delta | ||
Terminal Type Screw | ||
Height 100.3mm | ||
Length 86.2mm | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
Series 83 | ||
- COO (Country of Origin):
- IT
Finder 83 Series Timer Relay, 24 to 240V AC/DC Supply Voltage, 0.05 to 10h Time Range - 83.91.0.240.0000
This timer relay serves as an efficient solution for controlling timing sequences in various automation applications. Designed primarily for mounting on DIN rail, its dimensions are 22.5mm in width, 100.3mm in depth, and 86.2mm in length. As an asymmetrical recycling relay, it operates effectively within a supply voltage.
Features & Benefits
• Single pole and double throw (SPDT) configuration enhances control versatility
• Time ranges from 0.05 seconds to 10 days accommodate diverse needs
• Maximum current capability of 16A ensures robust performance
• Optimal isolation between input and output circuits improves safety
• Adjustable timing settings allow for precise control tailored to applications
Applications
• Suitable for car wash systems and pump control
• Ideal for use in packaging machines and industrial refrigeration
• Effective in controlling fountains and electrical distribution boards
What type of temperature range can this device operate within?
The device operates effectively in ambient temperatures ranging from -20 °C to +60 °C, making it suitable for various environments.
How do the adjustable timing settings enhance usability?
With timing increments available in days, hours, minutes, and seconds, users can select the precise delay required for their specific applications, simplifying integration into existing systems.
Is this timer compatible with both AC and DC supplies?
Yes, it supports a wide supply voltage range from 24 to 240V AC/DC, making it highly versatile for different electrical setups.
What distinguishes this relay from other timer relays?
Its unique asymmetrical recycling functionality allows for independent control of ON and OFF durations, providing enhanced flexibility for automated applications.
Related links
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05-10 min 0.05-10 h, 0.05-10
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05-10 h 0.05-10 min, 0.05-10
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05-10 s 0.05-10 min, 0.05-10
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05-10 s 0.05-10 min, 0.05-10
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 0.05-10 min 0.05-10 d, 0.05-10
- Finder 88 Series Panel Timer Relay 12 → 240 V dc 230V ac 0.05-10 min 0.05-10 s,
- Finder 83 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch
- Finder 88 Series Panel Timer Relay 12 → 240 V dc 230V ac 0.05-10 s 0.05-10 min,
