Schneider Electric DIN Rail Timer Relay, 2-Contact, 0.1 s → 100 h, 1-Function, DPDT Switch Configuration
- RS Stock No.:
- 827-8484
- Mfr. Part No.:
- TDR782XBXA-12D
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-8484
- Mfr. Part No.:
- TDR782XBXA-12D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | DIN Rail | |
| Product Type | Timer Relay | |
| Number of Contacts | 2 | |
| Time Range | 0.1 s → 100 h | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Length | 27 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Mode | ON Delay | |
| Width | 21 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type DIN Rail | ||
Product Type Timer Relay | ||
Number of Contacts 2 | ||
Time Range 0.1 s → 100 h | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Length 27 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -20 °C | ||
Mode ON Delay | ||
Width 21 mm | ||
RoHS Status: Exempt
TDR782 Series
Miniature time delay relay that is single-function, single-voltage and socket-compatible. Ideal for tight spaces.
Time setting
Socket compatible
Input/output indication
Time adjustment dial
IEC and NEMA terminal numbering
Related links
- Schneider Electric RE17 Series DIN Rail Timer Relay 24 V dc 1-Function, DPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 240V ac 1-Function, DPDT Switch Configuration
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 0.05 s → 30 h DPDT Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch
- RS PRO Plug-in Timer Relay 0.1 s 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 0.1 → 3 min DPDT Switch Configuration
- Schneider Electric REXL Series DIN Rail Timer Relay 0.1 s → 100 h 4 CO Switch
