Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 250 V dc 12V ac, 240 V ac, 1.5 → 30 s, 1-Function, SPDT
- RS Stock No.:
- 831-6025
- Mfr. Part No.:
- 3RP2512-2AW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.93
(exc. VAT)
€84.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.93 |
*price indicative
- RS Stock No.:
- 831-6025
- Mfr. Part No.:
- 3RP2512-2AW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1.5 → 30 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 250 V dc | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cage Clamp | |
| Maximum Operating Temperature | 60°C | |
| Mode | ON Delay | |
| Standards/Approvals | UL, CSA, IEC | |
| Length | 90mm | |
| Width | 17.5mm | |
| Height | 100mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 1.5 → 30 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 250 V dc | ||
Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cage Clamp | ||
Maximum Operating Temperature 60°C | ||
Mode ON Delay | ||
Standards/Approvals UL, CSA, IEC | ||
Length 90mm | ||
Width 17.5mm | ||
Height 100mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RP25 - On-Delay Timer Relay
SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
On-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1.5 → 30 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 → 600 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s → 100 h SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 5 → 100 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.5 → 10 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s → 100 h,
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 → 600 s DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 3 → 60 s DPST
