Siemens 7PV1512 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 200V ac, 240 V ac, 0.5 → 10 s, 1-Function, SPDT
- RS Stock No.:
- 834-7518
- Mfr. Part No.:
- 7PV1512-1AP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.40 |
*price indicative
- RS Stock No.:
- 834-7518
- Mfr. Part No.:
- 7PV1512-1AP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 10 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 17.5mm | |
| Height | 67mm | |
| Length | 90.5mm | |
| Series | 7PV1512 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 10 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Supply AC Voltage 200V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 17.5mm | ||
Height 67mm | ||
Length 90.5mm | ||
Series 7PV1512 | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS 7PV15 - On-Delay Timer Relay
Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.
On-Delay function
Rotary switch on the front
LED indicator for switch position and voltage
Combination wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting
Related links
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 200V ac 5 → 100 s SPDT
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 0.5 → 10 s SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.5 → 10 s SPDT
- Siemens SIRIUS Series DIN Rail 1-Contact 24 V ac 0.05 → 1 s, 1
- Omron H3DT Series DIN Rail Timer 240 V dc 200V ac 1 → 120 s SPDT Switch
- Omron H3Y Series DIN Rail 4-Contact 230 V ac
- Broyce Control LEDF Series DIN Rail Timer Relay 24 V dc 110V ac 0.5 → 10 s
- Broyce Control LEDF Series DIN Rail Timer Relay 24 V dc 230V ac 0.5 → 10 s
