Omron H3DK Series DIN Rail Timer Relay, 1-Contact, 12 V dc, 0.1 s → 1200 h, Multifunction-Function, SPDT Switch
- RS Stock No.:
- 841-1537
- Mfr. Part No.:
- H3DK-M1A DC12
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.17
(exc. VAT)
€91.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.17 |
| 5 + | €71.21 |
*price indicative
- RS Stock No.:
- 841-1537
- Mfr. Part No.:
- H3DK-M1A DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 1200 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP30, IP20 | |
| Supply DC Voltage | 12 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 250V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Length | 89.4mm | |
| Width | 22.5mm | |
| Series | H3DK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 1200 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP30, IP20 | ||
Supply DC Voltage 12 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Supply AC Voltage 250V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Length 89.4mm | ||
Width 22.5mm | ||
Series H3DK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Omron H3DK Series Timer Relay, 12V DC Supply Voltage, 0.1s to 1200h Time Range - H3DK-M1A-DC12
This timer relay is designed for precise timing control in various industrial and automation applications. Its versatility enhances operational management, making it suitable for a range of settings with different timing needs.
Features & Benefits
• Supports multiple timing modes for flexible application use
• Operates efficiently at a supply voltage of 12V DC
• Designed for DIN rail mounting, optimising space
• Multi-functional for diverse usage scenarios
• Capable of handling a maximum current of 5A for robust performance
• Features an SPDT contact configuration for effective switching
Applications
• Used for timing control in automation systems
• Suitable for machine control in industrial environments
• Ideal for delay operations in various circuits
• Employed in lighting control circuits for timed switching
• Utilised in HVAC systems for effective time management
How does the device manage different timing modes?
The various modes allow for adaptable operational sequences tailored to specific tasks.
Is it compatible with other automation devices?
Yes, it integrates seamlessly with many standard automation components.
What is the maximum time delay setting available?
The device can be set for time ranges from 0.1 seconds to 1200 hours.
Can it function in extreme temperatures?
Yes, it operates effectively within a temperature range of -20 to +55°C, ensuring reliability in varying conditions.
What type of terminal connections does it offer?
It features screw terminals for secure and stable connections.
Related links
- Omron H3DK Series DIN Rail Timer 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 V dc Multifunction-Function, SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 12V ac
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 12V ac
- Omron DIN Rail Timer Relay 24 → 48 V ac/dc 24V ac 1 → 120 s SPDT Switch
- Omron H3DK Series DIN Rail Timer Relay 0.1 → 12 s SPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 12 → → 240 V dc 24V ac 0.1 s → 1200
- Omron H3DS Series DIN Rail Timer 24 → 48 V dc 230V ac 0.1 s → 12 h SPDT
