Schneider Electric Harmony Time Series DIN Rail Timer Relay, 2-Contact, 240 V dc 24V ac, 240 V ac, 0.05 → 1 s,
- RS Stock No.:
- 897-6725
- Distrelec Article No.:
- 301-12-075
- Mfr. Part No.:
- RE22R2MYMR
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€133.83
(exc. VAT)
€164.61
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 17 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €133.83 |
| 5 - 9 | €128.39 |
| 10 + | €122.84 |
*price indicative
- RS Stock No.:
- 897-6725
- Distrelec Article No.:
- 301-12-075
- Mfr. Part No.:
- RE22R2MYMR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Length | 22.9mm | |
| Height | 79.5mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Length 22.9mm | ||
Height 79.5mm | ||
Width 90mm | ||
Standards/Approvals RoHS | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony Time Series Timer Relay, 24V to 240V AC/DC Supply Voltage, 2 C/O Switch Configuration - RE22R2QEMR
This timer relay is a versatile device designed for automation processes, offering operational efficiency within a supply voltage range of 24V to 240V AC/DC. With its Compact dimensions of 90mm in width, 79.5mm in depth, and 22.9mm in length, this DIN Rail Timer Relay is tailored for seamless installation. Operating within a time range of 0.3 to 30 seconds, it accommodates various applications, including star-delta configurations, ensuring precise time control in electrical systems.
Features & Benefits
• Delivers a single timer function with adjustable time increments
• Accommodates a maximum current of 8A for demanding applications
• Features cadmium free contacts for environmentally friendly solutions
• Equipped with a screw Terminal type for secure connections
• Accommodates a maximum current of 8A for demanding applications
• Features cadmium free contacts for environmentally friendly solutions
• Equipped with a screw Terminal type for secure connections
Applications
• Used within Star Delta motor Starting systems
• Suitable for sequential circuit control in industrial settings
• Implemented in automated lighting systems to manage time delays
• Utilised in HVAC systems for timed fan control
• Employed in production lines for precise timing operations
• Suitable for sequential circuit control in industrial settings
• Implemented in automated lighting systems to manage time delays
• Utilised in HVAC systems for timed fan control
• Employed in production lines for precise timing operations
What types of motors can be effectively controlled with this device?
This device is Ideal for controlling star-delta motors, facilitating smooth transitions during start-up phases by managing the time delay effectively.
How does the adjustable time range enhance operational flexibility?
The timer relays adjustable time range of 0.3 to 30 seconds allows users to configure processes according to specific operational requirements, enabling improved efficiency in applications.
What are the environmental benefits of using this timer relay?
This relay features cadmium-free contacts, making it a suitable choice for environmentally-conscious projects while ensuring adherence to modern regulatory standards for safety.
What installation method is preferred for this timer relay?
The timer relay is designed for DIN rail mounting, providing a streamlined and secure installation perfect for panel setups in various electronic and electrical environments.
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 → 1 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 → 1 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s → 300
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.05
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 240V ac 0.05 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.05
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc V 24V ac 0.05
