Schneider Electric Harmony Time Series DIN Rail Timer Relay, 1-Contact, 24 to 240 V dc 24V ac, 240 V ac, 0.05 → 1
- RS Stock No.:
- 897-6728
- Distrelec Article No.:
- 301-12-072
- Mfr. Part No.:
- RE22R1MYMR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.50
(exc. VAT)
€134.68
(inc. VAT)
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €109.50 |
| 5 - 9 | €105.05 |
| 10 + | €100.51 |
*price indicative
- RS Stock No.:
- 897-6728
- Distrelec Article No.:
- 301-12-072
- Mfr. Part No.:
- RE22R1MYMR
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP50, IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 to 240 V dc | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Width | 90mm | |
| Length | 22.9mm | |
| Height | 79.5mm | |
| Standards/Approvals | CCC, IEC 61812-1, GL, UL 508, RCM, EAC, UL, CE, 2004/108/EC, CSA, 2006/95/EC | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP50, IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 to 240 V dc | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Width 90mm | ||
Length 22.9mm | ||
Height 79.5mm | ||
Standards/Approvals CCC, IEC 61812-1, GL, UL 508, RCM, EAC, UL, CE, 2004/108/EC, CSA, 2006/95/EC | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
Schneider Electric Timer Relay, 8A Output Current, 0.3s to 300h Time Delay - RE22 R1 Series - RE22R1MYMR
Features & Benefits
Applications
How do I monitor the status of this device?
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 1-Function,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 300
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 1-Function, SPDT
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 1-Function,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V ac 240 V ac, 0.1 s
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 to 300 s,
