Schneider Electric Harmony Time Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V dc 380V ac, 415 V ac, 0.3
- RS Stock No.:
- 897-6744
- Distrelec Article No.:
- 303-02-800
- Mfr. Part No.:
- RE22R2QEMT
- Manufacturer:
- Schneider Electric
Add 5 more to save €30.40
View bulk pricing optionsSubtotal (1 unit)*
€121.66
(exc. VAT)
€149.64
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €121.66 | - |
| 5 - 9 | €115.58 | €30.40 |
| 10 + | €109.51 | €121.50 |
*price indicative
- RS Stock No.:
- 897-6744
- Distrelec Article No.:
- 303-02-800
- Mfr. Part No.:
- RE22R2QEMT
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Valve | |
| Mount Type | DIN Rail | |
| Time Range | 0.3 → 30 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP50, IP40, IP20 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Timing Adjustment | Knob | |
| Supply AC Voltage | 380V ac, 415V ac | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, 2006/95/EC, 2004/108/EC, UL 508, UL, RCM, IEC 61812-1, GL, EAC, CSA, CE | |
| Width | 90mm | |
| Length | 22.9mm | |
| Height | 79.5mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Valve | ||
Mount Type DIN Rail | ||
Time Range 0.3 → 30 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP50, IP40, IP20 | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Timing Adjustment Knob | ||
Supply AC Voltage 380V ac, 415V ac | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, 2006/95/EC, 2004/108/EC, UL 508, UL, RCM, IEC 61812-1, GL, EAC, CSA, CE | ||
Width 90mm | ||
Length 22.9mm | ||
Height 79.5mm | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
Zelio Star Delta Timers- RE22 Series
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.3
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.3
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 230V ac 380 V
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.05
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 12V ac 0.1 s
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V ac 240 V ac,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc V 24V ac 0.05
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05
