Schneider Electric RE22 R1 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 300s,

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-6747
Mfr. Part No.:
RE22R1MKMR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 → 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

SPCO

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Series

RE22 R1

Depth

79.5mm

Maximum Operating Temperature

+60°C

Length

22.9mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

COO (Country of Origin):
ID

On-Delay Timers- RE22 Series


22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)

Related links