Tele V2ZQ10 Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 0.05 → 1 s, 0.15 → 3 s, 0.5 →
- RS Stock No.:
- 798-3517
- Mfr. Part No.:
- V2ZQ10 24-240V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€63.49
(exc. VAT)
€78.09
(inc. VAT)
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | €63.49 |
| 5 - 9 | €61.57 |
| 10 + | €59.69 |
*price indicative
- RS Stock No.:
- 798-3517
- Mfr. Part No.:
- V2ZQ10 24-240V AC/DC
- Manufacturer:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 400V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact Current | 1.5A | |
| Supply DC Voltage | 240 V dc | |
| Timing Adjustment | Screwdriver Slot | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Mode | Interval | |
| Maximum Operating Temperature | 60°C | |
| Height | 67mm | |
| Length | 76mm | |
| Standards/Approvals | IEC | |
| Width | 22.5mm | |
| Series | V2ZQ10 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180 s | ||
Number of Contacts 1 | ||
Switching Voltage 400V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact Current 1.5A | ||
Supply DC Voltage 240 V dc | ||
Timing Adjustment Screwdriver Slot | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 240V ac | ||
Terminal Type Screw | ||
Mode Interval | ||
Maximum Operating Temperature 60°C | ||
Height 67mm | ||
Length 76mm | ||
Standards/Approvals IEC | ||
Width 22.5mm | ||
Series V2ZQ10 | ||
- COO (Country of Origin):
- AT
VEO V2ZQ10 - Multifunction Timer
Related links
- Tele V2ZE10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 → 1 s 0.5
- Tele V2ZR10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 → 1 s 0.5
- Tele V2ZI10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 → 1 s 0.5
- Tele V2ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 → 1 s 0.5
- Tele E1ZMQ10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 100 h
- Tele E1ZM10 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 100 h
- Tele V2ZA10 Series DIN Rail Timer Relay 240 V dc 240V ac 1 → 10 s, 18 → 180
- Tele G2ZIF20 Series DIN Rail Timer Relay 240 V dc 24V ac 10.05 s to 10 h
