Lovato TMLS Series DIN Rail Timer Relay, 1-Contact, 12 to 240 V dc 220V ac, 240 V ac, 0.5 to 20 min, 1-Function, SPST

Bulk discount available

Subtotal (1 unit)*

€88.19

(exc. VAT)

€108.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
1 - 4€88.19
5 - 9€83.77
10 +€79.33

*price indicative

RS Stock No.:
905-3488
Mfr. Part No.:
TMLS
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer

Time Range

0.5 to 20 min

Number of Contacts

1

Switching Voltage

240V ac

Number of Timer Functions

1

Contact Configuration

SPST

IP Rating

IP40

Contact Current

16A

Supply DC Voltage

12 to 240 V dc

Minimum Operating Temperature

-20°C

Supply AC Voltage

220, 240V ac

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

IEC/EN 61812-1, IEC/EN 60068-2-6, IEC/EN 61000-6-2, IEC/EN 60028-2-61, CSA C22.2 N°14, IEC/EN 60068-2-27, IEC/EN 61000-6-3, EAC, UL 508, cULus

Length

17.5mm

Width

104.7mm

Height

64.9mm

Series

TMLS

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato TM Series Time Delay Relay


Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.

Models with multi-scale 0.1 seconds-100 days

Wide supply voltage range 12-440V

Excellent time accuracy and stability

Immunity to industrial ambient noise

Operating temperature -20̊C - +60̊C

Robust modular DIN 43880 housing, one module

35mm DIN rail mounting or screw fixing by extricable clips

Conductor section 0.2-4mm²

Reliable in most server operating conditions

TMLS model (extra features)

Connection with up to 50 light-up switches (maximum)

Suitable for 3 or 4-wire systems

1 slide switch for manual or automatic operation (constant lighting)

Related links