Omron H3CR Series DIN Rail Timer Relay, 24 → 48 V 240V ac, 0.05 s → 30 h, 2-Function, SPST Switch
- RS Stock No.:
- 215-4074
- Mfr. Part No.:
- H3CR-F AC24-48/DC12-48
- Manufacturer:
- Omron
Subtotal (1 unit)*
€170.77
(exc. VAT)
€210.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.77 |
*price indicative
- RS Stock No.:
- 215-4074
- Mfr. Part No.:
- H3CR-F AC24-48/DC12-48
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 s → 30 h | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPST | |
| IP Rating | IP20, IP30 | |
| Contact Current | 5A | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 24 → 48 V | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Plug-In | |
| Mode | Interval | |
| Maximum Operating Temperature | 55°C | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Length | 48mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 s → 30 h | ||
Number of Timer Functions 2 | ||
Contact Configuration SPST | ||
IP Rating IP20, IP30 | ||
Contact Current 5A | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 24 → 48 V | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Plug-In | ||
Mode Interval | ||
Maximum Operating Temperature 55°C | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Length 48mm | ||
Series H3CR | ||
Omron H3CR Series Timer Relay, 0.05 s to 30 h Time Range, 5A Contact Current - H3CR-F AC24-48/DC12-48
This timer relay is a Compact control device designed for timed switching tasks within industrial control systems. It accepts a broad range of supply voltages and offers selectable timing to manage delays and sequencing in automation, electrical and mechanical installations. The unit mounts on standard DIN rails and connects via plug‑in terminals for straightforward panel integration.
Features and Benefits:
• Supply accepts 12–48V AC or 24–48V DC enabling flexible power sources
• Time adjustment from 0.05s to 30h allowing fine delay tuning
• Single‑pole single‑throw contact rated 5A supporting modest load switching
• Multifunction capability providing two timing function selections
• IP20 and IP30 protection levels suited to enclosed panel environments
• Operating range from -10°C to 55°C for varied ambient conditions
• Time adjustment from 0.05s to 30h allowing fine delay tuning
• Single‑pole single‑throw contact rated 5A supporting modest load switching
• Multifunction capability providing two timing function selections
• IP20 and IP30 protection levels suited to enclosed panel environments
• Operating range from -10°C to 55°C for varied ambient conditions
Applications
• Suitable for sequencing motors and conveyors in factory automation
• Ideal for delay control in control panels and relay logic racks
• Used with solenoids and contactors requiring timed energisation
• Can be used for timed lighting and signalling in industrial facilities
• Used for process timing in packaging and material handling stations
• Ideal for delay control in control panels and relay logic racks
• Used with solenoids and contactors requiring timed energisation
• Can be used for timed lighting and signalling in industrial facilities
• Used for process timing in packaging and material handling stations
What mounting method does it use for panel installation?
It clips onto DIN rail sections, enabling fast installation and removal via its plug‑in Terminal interface.
How many timing functions can be selected and why that matters?
Two distinct timing functions are available, allowing different delay behaviours to be chosen for common control scenarios.
What ambient temperatures can it withstand during operation?
It is designed to operate reliably between -10°C and 55°C for indoor industrial environments.
What kind of Terminal connection is provided for wiring?
Wiring is achieved through plug‑in terminals that simplify replacement and reduce downtime during maintenance.
Related links
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT
- Omron H3CR Series DIN Rail Timer Relay 48 V dc 24 V 0.05 s → 300 h
- Omron H3CR Series DIN Rail Timer Relay 100 → 48 V dc 24V ac 0.05 s → 300 h,
- Omron H3CR Series DIN Rail 2-Contact 48 V ac
- Omron H3CR Series DIN Rail 2-Contact 48 V ac
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 24V ac 0.1 s → 600 h,
