Schneider Electric Harmony Time Series Panel Timer Relay, 2-Contact, 24 → 240 V dc 24V ac, 240 V ac, 0.02 s

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€137.95

(exc. VAT)

€169.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 26 October 2026
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€137.95
5 - 9€131.05
10 +€124.16

*price indicative

RS Stock No.:
914-8233
Mfr. Part No.:
RE48AMH13MW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Timer Relay

Function

Offset Double Ring End

Mount Type

Panel

Time Range

0.02 s → 300 h

Number of Contacts

2

Switching Voltage

250V ac/dc

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40, IP50

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 → 240 V dc

Supply AC Voltage

24V ac, 240V ac

Timing Adjustment

Swedish Pipe

Contact Current

5A

Terminal Type

8-Pin

Mode

Multifunction

Maximum Operating Temperature

50°C

Standards/Approvals

89/336/EEC, IEC 60669-2-3, EN 50081-1/2, IEC 61812-1, 93/68/EEC, 73/23/EEC, CSA, cULus, C-Tick, EN 50082-1/2, UL

Length

48mm

Width

48mm

Height

96.8mm

Series

Harmony Time

COO (Country of Origin):
ID

Schneider Electric Timer Relay, Panel Mounting, 5A Current Rating - RE48 Series - RE48AMH13MW


Need a way to safely halt and trigger machine functions in your industrial equipment? Choose this timer relay from Schneider Electric. The contacts are made of a durable silver-nickel alloy that's highly conductive and resistant to corrosion, so you can be sure of reliable switching. As the unit has a wide operating temperature range between -20°C and +50°C, it's suitable for use in demanding environments. Thanks to its compact dimensions of 48 (L) x 48 (W) x 96.8mm (D), it adds minimal bulk to your setup.

Features & Benefits


• Supplied with all the accessories you need for panel mounting, so installation is simple

• Supply voltage range between 24 and 240V AC/DC for wide compatibility

• Housing has an IP40 rating, meaning it's touch-proof and protected from tools and wires larger than 1mm

• Robust mechanical lifespan of 30 million cycles for long-lasting performance

Applications


• Industrial automation

• Factory conveyors

• HVAC systems

Does this relay consume a lot of power?


This relay has a low power consumption of 1.7W at 240V, making it an energy-efficient choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy