Schneider Electric Harmony Time Series Panel Timer Relay, 2-Contact, 24 → 240 V dc 24V ac, 240 V ac, 0.02 s
- RS Stock No.:
- 914-8237
- Distrelec Article No.:
- 304-11-440
- Mfr. Part No.:
- RE48AML12MW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€129.36
(exc. VAT)
€159.11
(inc. VAT)
- Plus 4 unit(s) shipping from 26 October 2026
- Plus 3 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €129.36 |
| 5 - 9 | €125.77 |
| 10 + | €122.37 |
*price indicative
- RS Stock No.:
- 914-8237
- Distrelec Article No.:
- 304-11-440
- Mfr. Part No.:
- RE48AML12MW
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Function | Off-Delay Relay W/ Control Signal, Offset Double Ring End, Stillson Pipe | |
| Time Range | 0.02 s → 300 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac/dc | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP50, IP40 | |
| Supply DC Voltage | 24 → 240 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Timing Adjustment | Swedish Pipe | |
| Terminal Type | 11-Pin | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | 93/68/EEC, 73/23/EEC, IEC 61812-1, 89/336/EEC, UL, IEC 60669-2-3, CSA, EN 50082-1/2, C-Tick, EN 50081-1/2, cULus | |
| Width | 48mm | |
| Length | 48mm | |
| Height | 96.8mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Function Off-Delay Relay W/ Control Signal, Offset Double Ring End, Stillson Pipe | ||
Time Range 0.02 s → 300 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac/dc | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP50, IP40 | ||
Supply DC Voltage 24 → 240 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Timing Adjustment Swedish Pipe | ||
Terminal Type 11-Pin | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals 93/68/EEC, 73/23/EEC, IEC 61812-1, 89/336/EEC, UL, IEC 60669-2-3, CSA, EN 50082-1/2, C-Tick, EN 50081-1/2, cULus | ||
Width 48mm | ||
Length 48mm | ||
Height 96.8mm | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
Multi-functional Timers- RE48 Series
Related links
- Schneider Electric Harmony Time Series Panel Timer Relay 24 to 240 V dc 24V ac 0.02 s to 300 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s to 300 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.3 to 300 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.3 to 30 s,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.05 → 1
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 1 s to 100 h,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 10 h,
