OPTIBELT 25 DT5 / 400 AP Double Sided Timing Belt 80 Teeth, 400 mm Length, 25 mm Width
- RS Stock No.:
- 175-663
- Mfr. Part No.:
- 25 DT5 / 400 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€39.65
(exc. VAT)
€48.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.65 |
*price indicative
- RS Stock No.:
- 175-663
- Mfr. Part No.:
- 25 DT5 / 400 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DT5 | |
| Pitch | 5mm | |
| Number of Teeth | 80 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 400mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DT5 | ||
Pitch 5mm | ||
Number of Teeth 80 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 400mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 20 DT5 / 400 AP Double Sided Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 10 DT5 / 400 AP Double Sided Timing Belt 80 Teeth 10 mm Width
- OPTIBELT 12 DT5 / 400 AP Double Sided Timing Belt 80 Teeth 12 mm Width
- OPTIBELT 32 DT5 / 400 AP Double Sided Timing Belt 80 Teeth 32 mm Width
- OPTIBELT 16 DT5 / 400 AP Double Sided Timing Belt 80 Teeth 16 mm Width
- OPTIBELT 25 DT5 / 400 Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 300 AP Double Sided Timing Belt 60 Teeth 25 mm Width
- OPTIBELT 25 T5 / 400 AP Timing Belt 80 Teeth 25 mm Width
