OPTIBELT 755 5M 25 Timing Belt 151 Teeth, 755 mm Length, 25 mm Width
- RS Stock No.:
- 175-708
- Mfr. Part No.:
- 755 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€25.64
(exc. VAT)
€31.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.64 |
*price indicative
- RS Stock No.:
- 175-708
- Mfr. Part No.:
- 755 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 151 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Belt Length | 755mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 151 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Belt Length 755mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 755 5M 9 Timing Belt 151 Teeth 9 mm Width
- OPTIBELT 755 5M 15 Timing Belt 151 Teeth 15 mm Width
- OPTIBELT 755 5MHP 25 Timing Belt 151 Teeth 25 mm Width
- OPTIBELT 755 D5M 25 Double Sided Timing Belt 151 Teeth 25 mm Width
- Contitech 755 5M 9 Timing Belt 151 Teeth 9 mm Width
- Contitech 755 5M 15 Timing Belt 151 Teeth 15 mm Width
- OPTIBELT 755 5MHP 15 Timing Belt 151 Teeth 15 mm Width
- OPTIBELT 755 5MHP 9 Timing Belt 151 Teeth 9 mm Width
