OPTIBELT 790 5M 25 Timing Belt 158 Teeth, 790 mm Length, 25 mm Width
- RS Stock No.:
- 175-715
- Mfr. Part No.:
- 790 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€26.06
(exc. VAT)
€32.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.06 |
*price indicative
- RS Stock No.:
- 175-715
- Mfr. Part No.:
- 790 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 158 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 790mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 158 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 790mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 790 5M 9 Timing Belt 158 Teeth 9 mm Width
- OPTIBELT 790 5M 15 Timing Belt 158 Teeth 15 mm Width
- SKF PHG 790-5M-S450 Timing Belt 158 Teeth 450 mm Width
- OPTIBELT 1264 8M 50 Timing Belt 158 Teeth 50 mm Width
- OPTIBELT 1264 8M 30 Timing Belt 158 Teeth 30 mm Width
- OPTIBELT 316 XL 031 Timing Belt 158 Teeth 7.87 mm Width
- OPTIBELT 474 3MHP 6 Timing Belt 158 Teeth 6 mm Width
- OPTIBELT 1264 8M 20 Timing Belt 158 Teeth 20 mm Width
