OPTIBELT 825 5M 15 Timing Belt 165 Teeth, 825 mm Length, 15 mm Width
- RS Stock No.:
- 175-718
- Mfr. Part No.:
- 825 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€18.15
(exc. VAT)
€22.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.15 |
*price indicative
- RS Stock No.:
- 175-718
- Mfr. Part No.:
- 825 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 165 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 825mm | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 165 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 825mm | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 825 5M 25 Timing Belt 165 Teeth 25 mm Width
- OPTIBELT 825 5M 9 Timing Belt 165 Teeth 9 mm Width
- OPTIBELT 8 AT5 / 825 Timing Belt 165 Teeth 8 mm Width
- OPTIBELT 6 AT5 / 825 Timing Belt 165 Teeth 6 mm Width
- OPTIBELT 25 AT5 / 825 AP Timing Belt 165 Teeth 25 mm Width
- OPTIBELT 20 AT5 / 825 Timing Belt 165 Teeth 20 mm Width
- OPTIBELT 25 AT5 / 825 Timing Belt 165 Teeth 25 mm Width
- OPTIBELT 10 AT5 / 825 Timing Belt 165 Teeth 10 mm Width
