OPTIBELT 830 5M 15 Timing Belt 166 Teeth, 830 mm Length, 15 mm Width
- RS Stock No.:
- 175-723
- Mfr. Part No.:
- 830 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€18.15
(exc. VAT)
€22.32
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.15 |
*price indicative
- RS Stock No.:
- 175-723
- Mfr. Part No.:
- 830 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 166 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 830mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 166 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 830mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 830 5M 25 Timing Belt 166 Teeth 25 mm Width
- OPTIBELT 830 5M 9 Timing Belt 166 Teeth 9 mm Width
- OPTIBELT 1328 D8M 50 Double Sided Timing Belt 166 Teeth 50 mm Width
- OPTIBELT 1328 8M 50 Timing Belt 166 Teeth 50 mm Width
- OPTIBELT 1328 8M 85 Timing Belt 166 Teeth 85 mm Width
- OPTIBELT 1328 8M 20 Timing Belt 166 Teeth 20 mm Width
- OPTIBELT 1328 8M 30 Timing Belt 166 Teeth 30 mm Width
- OPTIBELT 1328 D8M 30 Double Sided Timing Belt 166 Teeth 30 mm Width
