OPTIBELT 900 5M 9 Timing Belt 180 Teeth, 900 mm Length, 9 mm Width
- RS Stock No.:
- 175-739
- Mfr. Part No.:
- 900 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 175-739
- Mfr. Part No.:
- 900 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Belt Length | 900mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563, 13050, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Belt Length 900mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563, 13050, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 900 5MHP 9 Timing Belt 180 Teeth 9 mm Width
- Contitech HTD 900-5M-09 Timing Belt 180 Teeth 9 mm Width
- OPTIBELT 900 5M 25 Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 900 5M 15 Timing Belt 180 Teeth 15 mm Width
- Contitech 900 5M 15 Timing Belt 180 Teeth 15 mm Width
- OPTIBELT 900 5MHP 25 Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 900 5MHP 15 Timing Belt 180 Teeth 15 mm Width
- OPTIBELT 12 DT5 / 900 Timing Belt 180 Teeth 12 mm Width
