OPTIBELT 656 8M 85 Timing Belt 82 Teeth, 656 mm Length, 85 mm Width
- RS Stock No.:
- 175-777
- Mfr. Part No.:
- 656 8M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€88.86
(exc. VAT)
€109.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.86 |
*price indicative
- RS Stock No.:
- 175-777
- Mfr. Part No.:
- 656 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 82 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 656mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 82 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 656mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 656 8M 50 Timing Belt 82 Teeth 50 mm Width
- OPTIBELT 656 8M 50 HILO Timing Belt 82 Teeth 50 mm Width
- OPTIBELT 656 8M 50 HIPO Timing Belt 82 Teeth 50 mm Width
- OPTIBELT 656 8M 20 Timing Belt 82 Teeth 20 mm Width
- OPTIBELT 656 8M 20 HIPO Timing Belt 82 Teeth 20 mm Width
- OPTIBELT 656 8M 20 HILO Timing Belt 82 Teeth 20 mm Width
- OPTIBELT 656 8M 30 Timing Belt 82 Teeth 30 mm Width
- OPTIBELT 656 8M 30 HIPO Timing Belt 82 Teeth 30 mm Width
