OPTIBELT 680 8M 50 Timing Belt 85 Teeth, 680 mm Length, 50 mm Width
- RS Stock No.:
- 175-782
- Mfr. Part No.:
- 680 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€54.92
(exc. VAT)
€67.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.92 |
*price indicative
- RS Stock No.:
- 175-782
- Mfr. Part No.:
- 680 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 680mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 680mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 680 8M 50 HIPO Timing Belt 85 Teeth 50 mm Width
- OPTIBELT 680 8M 50 HILO Timing Belt 85 Teeth 50 mm Width
- OPTIBELT 680 8M 20 HIPO Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 30 HIPO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 30 HILO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 85 Timing Belt 85 Teeth 85 mm Width
- OPTIBELT 680 8M 30 Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 20 Timing Belt 85 Teeth 20 mm Width
