OPTIBELT 50 AT10 / 1700 AP Timing Belt 170 Teeth, 1.7 m Length, 50 mm Width
- RS Stock No.:
- 176-060
- Mfr. Part No.:
- 50 AT10 / 1700 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€224.22
(exc. VAT)
€275.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.22 |
*price indicative
- RS Stock No.:
- 176-060
- Mfr. Part No.:
- 50 AT10 / 1700 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 170 | |
| Material | PUR | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Width | 50mm | |
| Pitch Length | 10mm | |
| Belt Length | 1.7m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 170 | ||
Material PUR | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Width 50mm | ||
Pitch Length 10mm | ||
Belt Length 1.7m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 50 AT10 / 1700 Timing Belt 170 Teeth 50 mm Width
- OPTIBELT 20 AT10 / 1700 AP Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 32 AT10 / 1700 AP Timing Belt 170 Teeth 32 mm Width
- OPTIBELT 10 AT10 / 1700 AP Timing Belt 170 Teeth 10 mm Width
- OPTIBELT 12 AT10 / 1700 AP Timing Belt 170 Teeth 12 mm Width
- OPTIBELT 25 AT10 / 1700 AP Timing Belt 170 Teeth 25 mm Width
- OPTIBELT 16 AT10 / 1700 AP Timing Belt 170 Teeth 16 mm Width
- OPTIBELT 50 T10 / 1700 AP Timing Belt 170 Teeth 50 mm Width
