OPTIBELT 25 T5 / 725 AP Timing Belt 145 Teeth, 725 mm Length, 25 mm Width
- RS Stock No.:
- 176-080
- Mfr. Part No.:
- 25 T5 / 725 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€43.81
(exc. VAT)
€53.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.81 |
*price indicative
- RS Stock No.:
- 176-080
- Mfr. Part No.:
- 25 T5 / 725 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 145 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 725mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 145 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 725mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 10 T5 / 725 AP Timing Belt 145 Teeth 10 mm Width
- OPTIBELT 20 T5 / 725 AP Timing Belt 145 Teeth 20 mm Width
- OPTIBELT 6 T5 / 725 AP Timing Belt 145 Teeth 6 mm Width
- OPTIBELT 12 T5 / 725 AP Timing Belt 145 Teeth 12 mm Width
- OPTIBELT 8 T5 / 725 AP Timing Belt 145 Teeth 8 mm Width
- OPTIBELT 16 T5 / 725 AP Timing Belt 145 Teeth 16 mm Width
- OPTIBELT 25 T5 / 725 Timing Belt 145 Teeth 25 mm Width
- OPTIBELT 10 T5 / 725 Timing Belt 145 Teeth 10 mm Width
